2700352

Phoenix Contact
651-2700352
2700352

Mfr.:

Description:
Signal Conditioners & Signal Converters AXL E IOL RTD1 M12 S

Availability

Stock:
4 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,71 € 134,71 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Signal Conditioners & Signal Converters
REACH - SVHC:
Brand: Phoenix Contact
Height: 29 mm
IP Rating: IP65, IP67
Product Type: Circular Metric Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Width: 16.6 mm
Part # Aliases: AXL_E_IOL_RTD1_M12_S AXLEIOLRTD1M12S
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8538900000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.