2700278

Phoenix Contact
651-2700278
2700278

Mfr.:

Description:
Signal Conditioners & Signal Converters AXL E IOL AO1 U M12R

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Signal Conditioners & Signal Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Brand: Phoenix Contact
Height: 42 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Width: 16.6 mm
Part # Aliases: AXL_E_IOL_AO1_U_M12_R AXLEIOLAO1UM12R
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8538900000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.