2700149

Phoenix Contact
651-2700149
2700149

Mfr.:

Description:
Circular Metric Connectors PSD-S ME BR-BM/HCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,40 € 31,40 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
Accessory Type: Mounting Bracket
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 98.5 mm
Product: Hardware
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: PSD-S_ME_BR-BM/HCR PSDSMEBRBMHCR
Unit Weight: 77,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531903000
ECCN:
EAR99