2688381

Phoenix Contact
651-2688381
2688381

Mfr.:

Description:
Terminal Block Interface Modules AXL DO 8/2-2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,82 € 178,82 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Interface Modules
RoHS:  
REACH - SVHC:
Brand: Phoenix Contact
Connection Method: Push-In
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 126.1 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: Axioline
Width: 35 mm
Part # Aliases: AXL_DO_8/2-2A AXLDO822A
Unit Weight: 136 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8543700000
USHTS:
8538908180
ECCN:
5A991.b.4.a

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.