2400799

Phoenix Contact
651-2400799
2400799

Mfr.:

Description:
HMI Displays & Panel PCs TP104AT/782000S00001

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.464,90 € 1.464,90 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: HMI Displays & Panel PCs
24 V
RS-232/485, USB
640 x 480
10.4 in
0 C
+ 50 C
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Panel PCs
Series: TMP
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471410150
MXHTS:
84715001
ECCN:
EAR99