2400335

Phoenix Contact
651-2400335
2400335

Mfr.:

Description:
Solid State Drives - SSD VL2 4 GB SLC SSD SATA KIT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
4 GB
SATA SSDs
2.5 in
SLC
SATA
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 254 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471705090
USHTS:
8471706000
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT