2322430

Phoenix Contact
651-2322430
2322430

Mfr.:

Description:
Terminal Block Interface Modules VIP-3/SC/HD62SUB/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 3/5/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,03 € 115,03 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Interface Modules
RoHS:  
REACH - SVHC:
Passive Interface Modules
26 Position
1 A
125 V
24 AWG
12 AWG
Screw
DIN Rail
Green
VIP-3
Brand: Phoenix Contact
Connection Method: Screw
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 69 mm
Length: 69 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Any
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: INTERFACE Cabling
Width: 113.5 mm
Part # Aliases: VIP-3/SC/HD62SUB/F VIP3SCHD62SUBF
Unit Weight: 313,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact has modified the appearance of the housing color
from light green to light gray. This change affects only the
appearance of the articles.

The fit, function, and all other technical specifications of the
articles remain unchanged. All "VIP" articles will feature this
housing color change, from light green to light gray. Scope of
this change includes all related/associated materials, such as
endplates, covers, "blind plugs", terminal blocks, etc.

Mouser may supply both versions of this product simultaneously
depending on inventory.

Please contact a Mouser Technical Sales Representative for
further information.

5-0315-3

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536904000
MXHTS:
85369099
ECCN:
EAR99

High-Density D-Sub Interface Modules

Phoenix Contact High-Density D-Sub Interface Modules are DIN Rail mounted interface modules allowing fast and reliable transition between a high-density D-Sub assembly to discrete wire utilizing proven screw clamp termination. Available in 15-, 26-, 44-, and 62-pin versions, in both male and female, the Phoenix Contact High-Density D-Sub Interface Modules are ideal for customers requiring fast, fault-free connection to control systems.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.