2320571

Phoenix Contact
651-2320571
2320571

Mfr.:

Description:
Buffer Modules QUINT4-CAP24DC10/8KJ

In Stock: 66

Stock:
66
Can Dispatch Immediately
On Order:
47
Expected 11/4/2026
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
848,66 € 848,66 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Buffer Modules
RoHS:  
REACH - SVHC:
24 VDC
10 A
30 s
22 min
DIN Rail
24 VDC
QUINT 4
Brand: Phoenix Contact
Input Current: 1 A
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Output Power: 240 W
Product Type: Redundancy Modules
Factory Pack Quantity: 1
Subcategory: Redundancy Modules
Tradename: QUINT
Part # Aliases: QUINT4-CAP/24DC/10/8KJ
Unit Weight: 1,8 kg
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
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

QUINT4 Power Supply Units

Phoenix Contact QUINT4 Power Supply Units use preventive function monitoring to report critical operating states before errors occur. This is achieved through near-field communications (NFC), real-time monitoring, coordinated surge protection, and a configurable DC output characteristic to the QUINT Power line. These Phoenix Contact units feature a gas-discharge tube (GDT) for coordinated protection as well as Power Boost and Selective Fuse Breaking (SFB) technology. SFB technology trips standard circuit breakers selectively while loads that are connected in parallel continue working.