2320490

Phoenix Contact
651-2320490
2320490

Mfr.:

Description:
Specialised Cables IFS-RS232-DATACABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 6/18/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,17 € 70,17 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Specialised Cables
RoHS:  
REACH - SVHC:
I/O Cables
DB9
9 Position
IFS
12 Position
Brand: Phoenix Contact
Description/Function: Data cable for communication between devices
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: IFS-RS232-DATACABLE IFSRS232DATACABLE
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8473309000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544420102
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.