2320429

Phoenix Contact
651-2320429
2320429

Mfr.:

Description:
UPS - Uninterruptible Power Supplies - Batteries UPS-BAT/VRLA-WTR/ 24DC/26AH QUINT-IQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: UPS - Uninterruptible Power Supplies - Batteries
Delivery Restrictions:
 Mouser does not sell this product in your region.
REACH - SVHC:
24 V
26 Ah
Lead-Acid
165 mm
358 mm
174 mm
QUINT-UPS-BAT
Brand: Phoenix Contact
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Rechargeable/Non-Rechargeable: Rechargeable
Factory Pack Quantity: 1
Subcategory: Battery
Part # Aliases: UPS-BAT/VRLA-WTR/24DC/26AH UPSBATVRLAWTR24DC26AH
Unit Weight: 21 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8507208090
CNHTS:
8506500000
CAHTS:
8507209090
USHTS:
8507208091
JPHTS:
850720020
KRHTS:
8507200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.