2320102

Phoenix Contact
651-2320102
2320102

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount QUINT-PS/ 24DC/ 24DC/20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DC/DC Converters - DIN Rail Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Isolated
1 Output
480 W
24 V
18 V
32 V
24 VDC
20 A
125 mm
82 mm
130 mm
QUINT-PS
Brand: Phoenix Contact
Input Voltage: 18 V to 32 V
Mounting Style: DIN Rail
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Tradename: QUINT POWER
Part # Aliases: QUINT-PS/24DC/24DC/20 QUINTPS24DC24DC20
Unit Weight: 2,177 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Quint DC-DC Converters

Phoenix Contact Quint DC-DC Converters deliver precise, real-time monitoring and passive configuration. The converters can alter voltage levels, amplify voltage over long wire runs, or enable the creation of independent supply systems by means of electrical isolation. Designed with robust output, adjustable preventive monitoring, and the choice of push-in or screw connection technology, Phoenix Contact Quint DC-DC converters are adaptable control cabinet problem solvers.

QUINT ORING Active Redundancy Modules

Phoenix Contact QUINT ORING Active Redundancy Modules feature ACB (auto current balancing) technology. With QUINT ORING modules, a system operator immediately notices when there is no more redundancy. These Phoenix Contact QUINT ORING modules detect critical operating states within the entire supply path and notify the operator in good time.

Phoenix Contact Quint SFB Power Supplies

Phoenix Contact Quint SFB (selective fuse braking) power supplies provide up to six times the nominal output current rating for 12ms, so individual circuit protection can react to a fault condition and prevent the entire DC bus from collapsing. These supplies provide additional function monitoring, have a reduced footprint, wide temperature range, and international approvals.
Learn more