2315256

Phoenix Contact
651-2315256
2315256

Mfr.:

Description:
Terminal Block Interface Modules VIP-2/SC/PDM-2/16 2IN 8OUT POWER DIST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 401

Stock:
401
Can Dispatch Immediately
On Order:
237
Expected 4/3/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,23 € 34,23 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Interface Modules
RoHS:  
Power Distribution Modules
15 A
250 V
24 AWG
10 AWG
Screw
DIN Rail
VIP
Brand: Phoenix Contact
Connection Method: Screw
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 65.5 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: INTERFACE Cabling
Width: 50 mm
Part # Aliases: VIP-2/SC/PDM-2/16 VIP2SCPDM216
Unit Weight: 117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact has modified the appearance of the housing color
from light green to light gray. This change affects only the
appearance of the articles.

The fit, function, and all other technical specifications of the
articles remain unchanged. All "VIP" articles will feature this
housing color change, from light green to light gray. Scope of
this change includes all related/associated materials, such as
endplates, covers, "blind plugs", terminal blocks, etc.

Mouser may supply both versions of this product simultaneously
depending on inventory.

Please contact a Mouser Technical Sales Representative for
further information.

5-0315-3

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.