2315230

Phoenix Contact
651-2315230
2315230

Mfr.:

Description:
Terminal Block Interface Modules VIP-2SC2FLK141-20S7 16CH INTERFACE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,80 € 59,80 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Interface Modules
RoHS:  
Passive Interface Modules
14 Position
1 A
60 V
24 AWG
12 AWG
Screw
DIN Rail
Green
VIP
Brand: Phoenix Contact
Connection Method: Screw
Height: 65.5 mm
Length: 56 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Pitch: 2.54 mm
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: INTERFACE Cabling
Type: Interface Module
Width: 80.6 mm
Part # Aliases: VIP-2/SC/2FLK14_(1-20)_/S7 VIP2SC2FLK14120S7
Unit Weight: 150,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact has modified the appearance of the housing color
from light green to light gray. This change affects only the
appearance of the articles.

The fit, function, and all other technical specifications of the
articles remain unchanged. All "VIP" articles will feature this
housing color change, from light green to light gray. Scope of
this change includes all related/associated materials, such as
endplates, covers, "blind plugs", terminal blocks, etc.

Mouser may supply both versions of this product simultaneously
depending on inventory.

Please contact a Mouser Technical Sales Representative for
further information.

5-0315-3

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.