2314419

Phoenix Contact
651-2314419
2314419

Mfr.:

Description:
Ribbon Cables / IDC Cables FLK 50-PA/EZ-DR/ KS/ 400/YOC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ribbon Cables / IDC Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
IDC/FLK Socket
50 Position
IDC/FLK Socket
50 Position
4 m
26 AWG
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Jacket Material: Polyvinyl Chloride (PVC)
Product: I/O Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 30 V
Part # Aliases: FLK_50-PA/EZ-DR/KS/_400/YOC FLK50PAEZDRKS400YOC
Unit Weight: 840,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT