2310808

Phoenix Contact
651-2310808
2310808

Mfr.:

Description:
D-Sub Standard Connectors SUBCON-PLUS-M ODBUS/IL/BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,08 € 51,08 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Pin (Male)
Terminal Block - Screw Connection
IP40
Unfiltered
SUBCON-PLUS
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 100 mA
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 20 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: SUBCON
Part # Aliases: SUBCON-PLUS-MODBUS/IL/BK SUBCONPLUSMODBUSILBK
Unit Weight: 41,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99