2308085

Phoenix Contact
651-2308085
2308085

Mfr.:

Description:
Current Transformers - Industrial MCR-SL-CUC-500-I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
465,03 € 465,03 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Current Transformers - Industrial
RoHS:  
Accessory
500 A
DIN Rail
20 Hz to 6 kHz
MCR-SL
Brand: Phoenix Contact
Height: 33.8 mm
Length: 85 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Termination Style: Push-In
Width: 90 mm
Part # Aliases: MCR-SL-CUC-500-I MCRSLCUC500I
Unit Weight: 286,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030331090
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.