2305570

Phoenix Contact
651-2305570
2305570

Mfr.:

Description:
D-Sub Cables D-SUB 9 /S/S/100

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11
Expected 3/19/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,42 € 41,42 €
40,19 € 200,95 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: D-Sub Cables
RoHS:  
REACH - SVHC:
System Cable
DB9
9 Position
DB9
9 Position
Male / Male
24 AWG
1 m
Gray
Shielded
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 2 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: INTERFACE Cabling
Voltage Rating: 25 VAC, 60 VDC
Part # Aliases: CABLE-D_9SUB/S/S/100/KONFEK/S CABLED9SUBSS100KONFEKS
Unit Weight: 115,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT