2304843

Phoenix Contact
651-2304843
2304843

Mfr.:

Description:
Terminal Block Interface Modules FLKM 50/32M/0 UT/LA/DV

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Passive Interface Modules
50 Position
FLKM
Brand: Phoenix Contact
Connection Method: Screw
Height: 90 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Pitch: 2.54 mm
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: INTERFACE Cabling
Width: 168.5 mm
Part # Aliases: FLKM_50/32M/OUT/LA/DV FLKM5032MOUTLADV
Unit Weight: 311,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.