2302036

Phoenix Contact
651-2302036
2302036

Mfr.:

Description:
D-Sub Cables CABLE-D 9SUB/B/S/ 400/KONFEK/S

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,87 € 51,87 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: D-Sub Cables
RoHS:  
REACH - SVHC:
System Cable
DB9
9 Position
DB9
9 Position
Male / Female
24 AWG
4 m
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 2 A
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: INTERFACE Cabling
Voltage Rating: 125 V
Part # Aliases: CABLE-D_9SUB/B/S/400/KONFEK/S CABLED9SUBBS400KONFEKS
Unit Weight: 275 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT