2299233

Phoenix Contact
651-2299233
2299233

Mfr.:

Description:
Ribbon Cables / IDC Cables FLK 10/EZ-DR/ 200/KONFEK

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,22 € 38,22 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ribbon Cables / IDC Cables
RoHS:  
System Cable
IDC/FLK Socket
10 Position
IDC/FLK Socket
10 Position
2.54 mm
Female / Female
2 m
26 AWG
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Product: I/O Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: INTERFACE Cabling
Voltage Rating: 60 V
Part # Aliases: FLK_10/EZ-DR/_200/KONFEK FLK10EZDR200KONFEK
Unit Weight: 105,570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT