2297620

Phoenix Contact
651-2297620
2297620

Mfr.:

Description:
General Purpose Relays EM-PB-GATEWAY-IFS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
327,82 € 327,82 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: General Purpose Relays
RoHS:  
DIN Rail Mount
22.5 mm
99 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
IP Rating: IP20
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: INTERFACE Motor Manager
Part # Aliases: EM-PB-GATEWAY-IFS EMPBGATEWAYIFS
Unit Weight: 340,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536490090
CAHTS:
8538909090
USHTS:
8517620090
BRHTS:
85389090
ECCN:
5A991.b.1

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.