2297060

Phoenix Contact
651-2297060
2297060

Mfr.:

Description:
Soft Starters ELRW3-230AC/500AC-9I 230VAC, 9A CONTACTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
238,36 € 238,36 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Soft Starters
RoHS:  
REACH - SVHC:
DIN Rail Mount
ELR
Brand: Phoenix Contact
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: INTERFACE Relay
Part # Aliases: ELR_W3-230AC/500AC-_9I ELRW3230AC500AC9I
Unit Weight: 340,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109899
CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PHOENIX CONTACT