2296964

Phoenix Contact
651-2296964
2296964

Mfr.:

Description:
Ribbon Cables / IDC Cables FLK 14/16/EZ-DR/ HF/300/S7

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,22 € 52,22 €
48,02 € 480,20 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ribbon Cables / IDC Cables
RoHS:  
System Cable
IDC/FLK Socket
16 Position
IDC/FLK Socket
14 Position
2.54 mm
Female / Female
3 m
26 AWG
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 1 A
Product: I/O Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: INTERFACE Cabling
Voltage Rating: 60 V
Part # Aliases: FLK_14/16/EZ-DR/HF/_300/S7 FLK1416EZDRHF300S7
Unit Weight: 156,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT