2289609

Phoenix Contact
651-2289609
2289609

Mfr.:

Description:
Ribbon Cables / IDC Cables FLK50/EZDR/600/KNFEK

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,95 € 141,95 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ribbon Cables / IDC Cables
RoHS:  
System Cable
IDC/FLK Socket
50 Position
IDC/FLK Socket
50 Position
2.54 mm
Female / Female
6 m
26 AWG
Brand: Phoenix Contact
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Product: I/O Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: INTERFACE Cabling
Voltage Rating: 60 V
Part # Aliases: FLK_50/EZ-DR/_600/KONFEK FLK50EZDR600KONFEK
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PHOENIX CONTACT