2289052

Phoenix Contact
651-2289052
2289052

Mfr.:

Description:
Ribbon Cables / IDC Cables FLK 40/EZ-DR/400/ KONFEK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,28 € 118,28 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ribbon Cables / IDC Cables
RoHS:  
System Cable
IDC/FLK Socket
40 Position
IDC/FLK Socket
40 Position
2.54 mm
Female / Female
4 m
26 AWG
Brand: Phoenix Contact
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Product: I/O Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: INTERFACE Cabling
Voltage Rating: 60 V
Part # Aliases: FLK_40/EZ-DR/_400/KONFEK FLK40EZDR400KONFEK
Unit Weight: 565 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PHOENIX CONTACT