2281021

Phoenix Contact
651-2281021
2281021

Mfr.:

Description:
Terminal Block Interface Modules 14P FLAT CBL ADPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
151,09 € 151,09 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Interface Modules
RoHS:  
Passive Interface Modules
14 Position
60 V
24 AWG
12 AWG
Screw
DIN Rail
FLKM
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 49 mm
Length: 68.4 mm
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: INTERFACE Cabling
Width: 39 mm
Part # Aliases: FLKM_14 FLKM14
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.