2277705

Phoenix Contact
651-2277705
2277705

Mfr.:

Description:
Current Transformers - Industrial PACT MCR-V2-6040- 96-1000-5A-1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,83 € 50,83 €
47,53 € 475,30 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Current Transformers - Industrial
1 kA
5 A
DIN Rail
10 VA
50 Hz to 60 Hz
Brand: Phoenix Contact
Height: 121 mm
Length: 96 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 1
Termination Style: Screw
Width: 30 mm
Part # Aliases: PACT_MCR-V2-6040-_96-1000-5A-1 PACTMCRV260409610005A1
Unit Weight: 388,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504312990
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.