2277611

Phoenix Contact
651-2277611
2277611

Mfr.:

Description:
Current Transformers - Industrial PACT MCR-V1-21-44- 75-5A-1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,19 € 40,19 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Current Transformers - Industrial
RoHS:  
75 A
5 A
DIN Rail, Panel
2.5 VA
50 Hz to 60 Hz
PACT MCR
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 68 mm
Length: 44 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 1
Termination Style: Screw
Tradename: INTERFACE Monitoring
Width: 31 mm
Part # Aliases: PACT_MCR-V1-21-44-_75-5A-1 PACTMCRV12144755A1
Unit Weight: 186 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
USHTS:
8504314035
ECCN:
EAR99