2276272

Phoenix Contact
651-2276272
2276272

Mfr.:

Description:
Current Transformers - Industrial PACT MCR-V2-8015- 105- 600-5A-1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,49 € 52,49 €
49,08 € 490,80 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Current Transformers - Industrial
600 A
5 A
DIN Rail
10 VA
50 Hz to 60 Hz
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 132 mm
Length: 105 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 1
Termination Style: Screw
Width: 30 mm
Unit Weight: 468,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
USHTS:
8504314035
ECCN:
EAR99