2230006

Phoenix Contact
651-2230006
2230006

Mfr.:

Description:
Electrical Enclosure Accessories Two M12 enclosure faceplate/latch lock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,72 € 29,72 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Electrical Enclosure Accessories
RoHS:  
REACH - SVHC:
Accessories
Face Plate
62 mm
196 mm
34 mm
Black
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP66, IP68
Material: Polycarbonate (PC)
Product Type: Electrical Enclosures
Series: ECS
Factory Pack Quantity: 5
Subcategory: Enclosures, Racks and Boxes
Tradename: ECS
Part # Aliases: ECS-P-122X169-L-UV1-2M12
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99

ECS Field Housings for Harsh Conditions

Phoenix Contact ECS Field Housings for Harsh Conditions protects integrated electronics from dust, water, and UV radiation for indoor and outdoor applications. The ECS series is IP66/67 rated and has an operating temperature range of -40°C to +85°C. Phoenix Contact ECS Field Housings feature an integrated interlock to guard against the unintentional release of the PCB while a cable binder prevents tampering. Pressure compensation membranes are also available for vented housing designs.

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.