2230002

Phoenix Contact
651-2230002
2230002

Mfr.:

Description:
Miniature Cases – Industrial Enclosure base screw lock, vented

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
5
Expected 4/17/2026
5
Expected 6/25/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,39 € 33,39 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Miniature Cases – Industrial
RoHS:  
Housing, Electronic
Polycarbonate (PC)
Black
64 mm
164 mm
176 mm
IP66, IP67
UL 94 V-0
ECS
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Cover Colour: Black
Housing Colour: Black
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 5
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: ECS-B-122X169-S-UV1-V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99

ECS Field Housings for Harsh Conditions

Phoenix Contact ECS Field Housings for Harsh Conditions protects integrated electronics from dust, water, and UV radiation for indoor and outdoor applications. The ECS series is IP66/67 rated and has an operating temperature range of -40°C to +85°C. Phoenix Contact ECS Field Housings feature an integrated interlock to guard against the unintentional release of the PCB while a cable binder prevents tampering. Pressure compensation membranes are also available for vented housing designs.

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.