2203841

Phoenix Contact
651-2203841
2203841

Mfr.:

Description:
Electrical Enclosure Accessories DIN Rail Adapter Lt.Gray UCS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,39 € 14,39 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Electrical Enclosure Accessories
RoHS:  
REACH - SVHC:
Mounting Hardware
DIN Rail Adapter
23.9 mm
59.4 mm
110.2 mm
Gray (Light Gray)
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
IP Rating: IP40
Material: Polycarbonate (PC)
Product Type: Electrical Enclosures
Series: UCS
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99