2203385

Phoenix Contact
651-2203385
2203385

Mfr.:

Description:
Electrical Enclosure Accessories UCS SW 237-F 7035

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,25 € 5,25 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Electrical Enclosure Accessories
RoHS:  
Panels
Side Panel
208 mm
208 mm
39.5 mm
Gray
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Material: Polycarbonate (PC)
Product Type: Electrical Enclosures
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
3926909990
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.

Universal Case System (UCS) Enclosure Family

Phoenix Contact Universal Case System (UCS) Enclosure Family is designed for PCBs in embedded systems and also accommodates other PCB form factors. The modular configuration simplifies finding an ideal enclosure for almost all PCBs in standard form factors. The enclosures are offered in a broad range of sizes and heights with desktop, panel, and DIN-rail mounting options. The series provides up to IP40 protection. Phoenix Contact UCS enclosures are available in black, natural, blue, gray, and light gray.