2203352

Phoenix Contact
651-2203352
2203352

Mfr.:

Description:
Miniature Cases – Industrial UCS HH 145-125 9005

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,96 € 20,96 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Miniature Cases – Industrial
RoHS:  
Half Shell
Polycarbonate (PC)
Black
145 mm
145 mm
125 mm
Brand: Phoenix Contact
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Universal Case System (UCS) Enclosure Family

Phoenix Contact Universal Case System (UCS) Enclosure Family is designed for PCBs in embedded systems and also accommodates other PCB form factors. The modular configuration simplifies finding an ideal enclosure for almost all PCBs in standard form factors. The enclosures are offered in a broad range of sizes and heights with desktop, panel, and DIN-rail mounting options. The series provides up to IP40 protection. Phoenix Contact UCS enclosures are available in black, natural, blue, gray, and light gray. 

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.