2202090

Phoenix Contact
651-2202090
2202090

Mfr.:

Description:
Electrical Enclosure Accessories UM-ALU 4-72 FRONT 165 AP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,10 € 7,10 €
5,44 € 54,40 €
5,31 € 132,75 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Electrical Enclosure Accessories
Plates
Front Plate
165 mm
71.8 mm
2 mm
Brand: Phoenix Contact
Product Type: Electrical Enclosures
Series: UM-ALU 4
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 66,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7606119190
CNHTS:
3923100000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.