2202021

Phoenix Contact
651-2202021
2202021

Mfr.:

Description:
Electrical Enclosure Accessories UM-BASIC/PRO 108 COVER-L KMGY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
30
Expected 6/11/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,94 € 2,94 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Electrical Enclosure Accessories
Elements
Side Element
39.45 mm
19.5 mm
127.8 mm
Gray (Light Gray)
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
IP Rating: IP20
Material: Polyamide (PA)
Product Type: Electrical Enclosures
Series: UM 108
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8538900000
CAHTS:
3926909990
USHTS:
8538908180
JPHTS:
392690029
ECCN:
EAR99