2201845

Phoenix Contact
651-2201845
2201845

Mfr.:

Description:
Electrical Enclosure Accessories EH22,5F-FP/ABSBK9005 CVR CAP,FLT CVRS,BL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Electrical Enclosure Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Caps and Plugs
Filler Plug
13.67 in
21.35 mm
33.39 in
Black
Brand: Phoenix Contact
IP Rating: IP20
Material: Acrylonitrile Butadiene Styrene (ABS)
Product Type: Electrical Enclosures
Series: EH 22,5
Factory Pack Quantity: 50
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2,420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8547200000
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.