2201760

Phoenix Contact
651-2201760
2201760

Mfr.:

Description:
Electrical Enclosure Accessories UM-ALU 4-100 5 COVERLID 75 AL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,12 € 38,12 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Electrical Enclosure Accessories
Elements
Lateral Element
2 mm
105.4 mm
2 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Electrical Enclosures
Series: UM-ALU
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 76,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7616991099
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
7616995190
BRHTS:
85389090
ECCN:
EAR99