2201747

Phoenix Contact
651-2201747
2201747

Mfr.:

Description:
Electrical Enclosure Accessories EH52,55CSS/ABSGY7035 CVR,TALL,OPN CLSD,G

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,28 € 3,28 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Electrical Enclosure Accessories
RoHS:  
Accessories
Housing, Lower Part
36.95 mm
52.6 mm
75 mm
Gray (Light Gray)
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
IP Rating: IP20
Material: Acrylonitrile Butadiene Styrene (ABS)
Product Type: Electrical Enclosures
Series: EH
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 22,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
ECCN:
EAR99