2201486

Phoenix Contact
651-2201486
2201486

Mfr.:

Description:
Electrical Enclosure Accessories EH 67,5-B/ABS BK9005 BASE,TALL,BLACK

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,41 € 5,41 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Electrical Enclosure Accessories
RoHS:  
Accessories
Housing, Lower Part
87.3 mm
67.6 mm
75 mm
Black
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
IP Rating: IP20
Material: Acrylonitrile Butadiene Styrene (ABS)
Product Type: Electrical Enclosures
Series: EH
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 72,410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99