2201281

Phoenix Contact
651-2201281
2201281

Mfr.:

Description:
Rectangular Cable Assemblies BSL2-2,54/16-ST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,66 € 2.332,00 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Rectangular Cable Assemblies
RoHS:  
Cable Bridge
Socket
16 Position
Plug
16 Position
Female / Male
800 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Cable set
Pitch: 2.54 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 200
Subcategory: Cable Assemblies
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT