2201122

Phoenix Contact
651-2201122
2201122

Mfr.:

Description:
Electrical Enclosure Accessories HC-ALU 6-78 DKL- COVER GY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,30 € 41,30 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Electrical Enclosure Accessories
RoHS:  
Covers
End Cover
15 mm
101.9 mm
78 mm
Gray
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
IP Rating: IP65
Material: Aluminum
Product Type: Electrical Enclosures
Series: HC-ALU
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: HC-ALU_6-78_DKL-COVER_GY HCALU678DKLCOVERGY
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7616991099
USHTS:
7616995190
ECCN:
EAR99