2200566

Phoenix Contact
651-2200566
2200566

Mfr.:

Description:
Electrical Enclosure Accessories ME B-17,5 FKDSO KMGY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,552 € 5,52 €
0,481 € 12,03 €
0,446 € 22,30 €
0,438 € 43,80 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Electrical Enclosure Accessories
Caps and Plugs
Filler Plug
15 mm
16.9 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Electrical Enclosures
Factory Pack Quantity: 50
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
3923100000
USHTS:
8538908180
ECCN:
EAR99