2200456

Phoenix Contact
651-2200456
2200456

Mfr.:

Description:
Terminal Block Tools & Accessories ME-SAS MINI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,67 € 6,67 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  
Accessories
Brand: Phoenix Contact
Product Type: Terminal Block Tools & Accessories
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Unit Weight: 6,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7326909890
CNHTS:
3923100000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Shield Connections for PCBs

Phoenix Contact Shield Connections for PCBs provide shield connection to PCB terminal blocks and connectors for data transmission. Phoenix Contact Shield Connections for PCBs enable the reliable grounding of the cable shield, contributing to EMC protection. Designers can select the optimal shield connection for their application from among the different variants. These connections offer a shield diameter of up to 10mm. These connections offer screw or spring connections and are designed for soldering or connection to contact points.