2200322

Phoenix Contact
651-2200322
2200322

Mfr.:

Description:
Din Rail Mount Enclosures ME 17,5 OT-FKDSO KMGY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Din Rail Mount Enclosures
RoHS:  
Housing, Upper Part
Polyamide (PA)
Gray (Light Gray)
45.85 mm
17.6 mm
99 mm
IP20
ME
Brand: Phoenix Contact
Packaging: Bulk
Product: Housings
Product Type: Electrical Enclosures
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: ME_17,5_OT-FKDSO_KMGY ME175OTFKDSOKMGY
Unit Weight: 11,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FKDSO Spring-Cage PCB Terminal Blocks

Phoenix Contact specially developed the FKDSO Spring-Cage PCB Terminal Blocks as the first Push-In Technology PCB Terminal Blocks for the ME and ME MAX housings. The FKDSO layout is identical to the existing PCB layout for the standard MKDSO blocks, enabling FKDSO connectors to be easily integrated into the available widths of the ME and ME MAX range. FKDSO Terminal Blocks can be wired without tools for quick and easy connection and removal of conductors. The FKDSO Series features a 5.0mm pitch, 0.2 to 2.5mm2 connection cross-section, 10A current rating, and 300V voltage rating according to UL Use Group D. Available in 2-, 3-, and 4-position terminal block versions.

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.