2200310

Phoenix Contact
651-2200310
2200310

Mfr.:

Description:
Electrical Enclosure Accessories UM-PRO A/U N 73 CM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Electrical Enclosure Accessories
RoHS:  
Covers
Covering Hood
1000 mm
73 mm
24 mm
Brand: Phoenix Contact
Product Type: Electrical Enclosures
Series: UM-PRO
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: UM-PRO_A/U_N_73_CM UMPROAUN73CM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CAHTS:
8541410000
USHTS:
3926909989
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.