2200241

Phoenix Contact
651-2200241
2200241

Mfr.:

Description:
Din Rail Mount Enclosures EH35-CCS/ABSGY7035 CVR,TALL,CLSD,GRAY

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Din Rail Mount Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Housing, Upper Part
Gray
35.1 mm
75 mm
EH 35
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product: Housings
Product Type: Electrical Enclosures
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 18,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8547200000
USHTS:
8538908180
ECCN:
EAR99