1980763

Phoenix Contact
651-1980763
1980763

Mfr.:

Description:
Pluggable Terminal Blocks ST 4-PCBV/ 8-G-6,2

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8 Position
6.2 mm
Gray
ST 4
Brand: Phoenix Contact
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: COMBICON Power
Width: 49.6 mm
Part # Aliases: ST_4-PCBV/_8-G-6,2 ST4PCBV8G62
Unit Weight: 20,041 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536694040
JPHTS:
8536300006
KRHTS:
8536691000
MXHTS:
8536699999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.