1914836

Phoenix Contact
651-1914836
1914836

Mfr.:

Description:
Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 24-12 AWG Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,81 € 3,81 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
3 Position
5 mm
Screw
12 A
250 V
24 AWG
12 AWG
MSTBT
Bulk
Brand: Phoenix Contact
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: COMBICON Control
Part # Aliases: MSTBT_2,5/_3-ST_BK MSTBT253STBK
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact will now add the CSA logo and reduce the
material description in the labeling field. All dimensions and
technical data will remain the same. During the conversion
period, both versions may be offered depending on inventory.


Part Numbers Affected:

651-1700197 651-1700199 651-1768062
651-1768075 651-1768088 651-1768091
651-1768101 651-1768114 651-1768127
651-1768130 651-1779835 651-1779848
651-1779851 651-1779864 651-1779877
651-1779880 651-1779893 651-1779903
651-1779916 651-1779929 651-1779945
651-1779958 651-1779974 651-1875179
651-1878037 651-1878040 651-1893313
651-1914836 651-1919718 651-1919734
651-1919815 651-1919828 651-1924790
651-1926251 651-1926264 651-1926316
651-1926358 651-1926439 651-1971947
651-1974436 651-1974449


Please contact a Mouser Technical Sales Representative for
further information.


5-0612-8

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99