1907539

Phoenix Contact
651-1907539
1907539

Mfr.:

Description:
Fixed Terminal Blocks 1P 10mm 135DEG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,52 € 1,52 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
1 Position
10 mm
Spring Cage
32 A
630 V
24 AWG
10 AWG
PCB Mount
Right
ZFKDS
Bulk
Brand: Phoenix Contact
Contact Material: Copper
Height: 27.6 mm
Length: 29 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: SMD/SMT
Tradename: COMBICON Power
Wire Orientation: 45 Deg
Part # Aliases: ZFKDS_4-10 ZFKDS410
Unit Weight: 5,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact Modular Terminal Blocks

The following list of Modular Terminal Blocks is sold and
factory shipped only in pre-assembled strips of 10. These
strips can be broken apart or extended to any strip length
needed. An End Terminal Block is required to complete each
strip of Modular Terminal Blocks. The End Terminal Block is
covered on both sides. See table below for the appropriate
End Terminal Block.

Modular Terminal Blocks End Terminal Blocks
651-1791826 651-1791868
651-1791813 651-1791855
651-1889259 651-1889262
651-1706701 651-1706727
651-1706714 651-1706730
651-1704402 651-1704567



5-0102-14

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.